Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30208NMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y0463
Product RangeFT Series
Your Part Number
70 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 10+ | $11.250 |
| 25+ | $9.820 |
| 100+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30208NMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y0463
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product RangeFT Series
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Silver Metal FT Series of true feed through connectors are perfect for developing custom I/O configurations for wall-plates, rack panels, etc. Fit within a standard XLR panel cutout, and uses common cabling for front and back connections.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
- Low rear profile accommodates the tightest “behind the panel” spaces
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
FT Series
Contact Plating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
