Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30213MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y0465
Product RangeFT Series
Your Part Number
14 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 10+ | $13.580 |
| 25+ | $12.060 |
| 100+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30213MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y0465
Product RangeFT Series
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From Gender-
Convert To Gender-
Adapter Body StyleStraight Adapter
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
-
Adapter Body Style
Straight Adapter
SVHC
No SVHC (04-Feb-2026)
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
-
Product Range
FT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
