Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30611Copy
Newark Part No.12AJ7060
Product RangeSlim FeedThrough
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30611Copy
Newark Part No.12AJ7060
Product RangeSlim FeedThrough
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Plug
USB Standard-
IP Rating-
IP Rating-
Product RangeSlim FeedThrough
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP306011 from CLIFF is a USB Type C socket to USB Type C plug slim feedthrough connector constructed from Polyamide UL94.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- Countersunk holes
- Dimensions (HxWxD): 35.5x19x38.8mm
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type C Plug
IP Rating
-
Product Range
Slim FeedThrough
Contact Plating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
