Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30620Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ7062
Product RangeSlim FeedThrough
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $6.500 |
| 100+ | $5.100 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30620Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ7062
Product RangeSlim FeedThrough
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeSlim FeedThrough
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP306020 from CLIFF is a RJ45 Cat5e socket to RJ45 Cat5e socket slim feedthrough connector constructed from Polyamide UL94.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- Countersunk holes
- Dimensions (HxWxD): 35.5x19x29.3mm
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
In Line Connector A
RJ45
Connector Type A
RJ45
In Line Connector B
RJ45
Product Range
Slim FeedThrough
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
