Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30623Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AJ7070
Product RangeSlim FeedThrough
Your Part Number
34 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 10+ | $8.870 |
| 100+ | $6.870 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30623Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AJ7070
Product RangeSlim FeedThrough
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ11
In Line Connector ARJ11
In Line Connector BRJ11
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product RangeSlim FeedThrough
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP306023 from CLIFF is a RJ11 socket to RJ11 socket slim feedthrough connector constructed from Polyamide UL94.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- Countersunk holes
- Dimensions (HxWxD): 35.5x19x29.3mm
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
In Line Connector A
RJ11
In Line Connector B
RJ11
In Line Connector B
RJ11
Product Range
Slim FeedThrough
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
