Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC619105Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH5799
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.000 |
| 10+ | $13.180 |
| 25+ | $11.700 |
| 100+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC619105Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH5799
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
