Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68128Copy
Newark Part No.69W8910
Your Part Number
34 In Stock
Need more?
31 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.340 |
| 100+ | $0.988 |
| 500+ | $0.802 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68128Copy
Newark Part No.69W8910
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC68128 is a 4-way 3.5mm Jack is designed for applications with a suitable interface control where additional functionality is controlled by the fourth circuit. This socket is only suitable for over-moulded plugs FC68122 (Ni) and FC68122G (Gold).
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
