Print Page
FC68129
Phone Audio Connector, 3.5mm, 4 Contacts, Jack, PCB Mount, Nickel Plated Contacts, Plastic Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68129Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W8911
Your Part Number
31,490 In Stock
7,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $1.680 |
| 100+ | $1.310 |
| 500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68129Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W8911
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC68129 is a 4-contact Jack Socket.
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
