Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR19506RBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AH1349
Product RangeTPR/6 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 5+ | $6.630 |
| 10+ | $6.320 |
| 20+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR19506RBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AH1349
Product RangeTPR/6 Series
Technical Datasheet
Accessory TypeTest Probe Tip Set
For Use WithUnshrouded 4mm Plugs
Product RangeTPR/6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Test Probe Tip Set
Product Range
TPR/6 Series
For Use With
Unshrouded 4mm Plugs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
