Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38AJ3573
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
| 10+ | $23.000 |
| 25+ | $20.920 |
| 100+ | $20.610 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38AJ3573
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric0.5m
Cable Length - Imperial19.68"
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High speed USB Type-C extension cable with USB 3.1 Gen 1 (5Gb/s) specification. This cable also supports Power Delivery and Thunderbolt 3 connections.
- Supports data transfer rates up to 5Gb/s
- Power Delivery charging up to 60W
- Reversible USB Type-C connector
- Compatible with Thunderbolt 3 ports
- Cable outer diameter: 4.5mm
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
19.68"
Jacket Color
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
