Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38AJ3577
Your Part Number
23 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.140 |
| 10+ | $25.730 |
| 25+ | $24.190 |
| 100+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$34.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38AJ3577
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High speed USB Type-C extension cable with USB 3.1 Gen 1 (5Gb/s) specification. This cable also supports Power Delivery and Thunderbolt 3 connections.
- Supports data transfer rates up to 5Gb/s
- Power Delivery charging up to 60W
- Reversible USB Type-C connector
- Compatible with Thunderbolt 3 ports
- Cable outer diameter: 4.5mm
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
