Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AK9628
Product RangeS16N-PC / S16N-2PC Series
Your Part Number
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $7.470 |
| 10+ | $7.110 |
| 20+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AK9628
Product RangeS16N-PC / S16N-2PC Series
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourGreen
Contact Material-
Contact Termination TypeThrough Hole
Product RangeS16N-PC / S16N-2PC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
S16N-PC / S16N-2PC Series
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
