Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686814Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X1644
Product RangeCliffcon 68 Series
Your Part Number
6 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 10+ | $9.420 |
| 100+ | $7.760 |
| 250+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686814Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X1644
Product RangeCliffcon 68 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeCliffcon 68 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Product Range
Cliffcon 68 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
