Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-YELLOWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX2599
Product RangeS14 Series
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 5+ | $1.120 |
| 10+ | $1.040 |
| 20+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-YELLOWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX2599
Product RangeS14 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60V
Contact Plating-
Connector ColourYellow
Contact Material-
Contact Termination TypeSolder
Product RangeS14 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
S14 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
