Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS2BBBPCACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX2601
Your Part Number
1,605 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.560 |
| 100+ | $1.910 |
| 250+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS2BBBPCACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX2601
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S2BBBPCA is a 3-pole 1/4-inch S2 Mono and Stereo Jack Socket with special nose. The S2 jack socket incorporates Ni-Ag® alloy self-cleaning contacts for superior performance and reliability. All models have a durable premium quality nylon body. Mounting hardware is normally supplied unassembled. The S2 jack socket is available with optional chassis grounding in mono or stereo with switched or make contacts and with a choice of either solder tag or six standard PCB mounting versions. Optional Kinked legs for snap-in PCB mounting on PC-A and PC-C styles to facilitate pre-assembly and wave soldering.
- 5A/2000VDC Voltage rating
- <lt/>50mΩ Nominal contact resistance
- Tough, moulded nylon body, standard colour black
- Optional chassis grounding versions
- Optional plated contacts
- Optional EMI/RFI screen
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
