Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP/6S BLUE ASSEMBLED.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33R1388
Product RangeTP/6S Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 5+ | $3.260 |
| 10+ | $3.100 |
| 20+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP/6S BLUE ASSEMBLED.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33R1388
Product RangeTP/6S Series
Technical Datasheet
Product RangeTP/6S Series
Current Rating30A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector ColourBlue
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TP/6S Series
Voltage Rating
-
Connector Mounting
-
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
