Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP1 GREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75R3343
Product RangeTP Series
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 5+ | $2.630 |
| 10+ | $2.490 |
| 20+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP1 GREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75R3343
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TP series Professional Terminal Binding Post is also known as banana plug sockets. It has choice of colours for instrument models and choice of either two or three stud lengths and different terminations.
- Various mounting hardware options
- Metal parts can be standard nickel plated or gold to order
- Special antimagnetic no-nickel version of TP60 terminal
Applications
Industrial
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Green
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
