Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245204Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK1866
Product RangeYodalight YL40 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.650 |
| 5+ | $198.950 |
| 10+ | $189.700 |
| 25+ | $178.520 |
Price for:Each
Minimum: 1
Multiple: 1
$215.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245204Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK1866
Product RangeYodalight YL40 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)108dBA
Lens Diameter-
External Height183mm
Connection TypeCable
Operating Temperature Min-35°C
Operating Temperature Max70°C
Product RangeYodalight YL40 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Module Lens Colour
Amber
Tones
32 Tone
Sound Pressure Level (SPL)
108dBA
External Height
183mm
Operating Temperature Min
-35°C
Product Range
Yodalight YL40 Series
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
