Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL40/D50/A/RN/WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45X5629
Your Part Number
15 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.430 |
| 5+ | $156.320 |
| 10+ | $149.050 |
| 25+ | $140.260 |
| 50+ | $131.060 |
| 100+ | $123.030 |
Price for:Each
Minimum: 1
Multiple: 1
$169.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL40/D50/A/RN/WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45X5629
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)106dB
Lens Diameter-
External Height183mm
Connection TypeWire Leaded
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
Multiple Tones
Sound Pressure Level (SPL)
106dB
External Height
183mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
66°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
