Print Page
IE-4010-4S24P
Switch, 28 Ports, Industrial, Gigabit PoE+ Ethernet, Rack, SFP x 4, PoE/PoE+ x 24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCMAC PACKAGING
Manufacturer Part NoIE-4010-4S24PCopy
Newark Part No.92AH3398
Product RangeIE4010 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,327.050 |
| 5+ | $10,878.170 |
| 10+ | $10,628.040 |
| 25+ | $10,330.730 |
| 50+ | $10,058.060 |
Price for:Each
Minimum: 1
Multiple: 1
$11,327.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCMAC PACKAGING
Manufacturer Part NoIE-4010-4S24PCopy
Newark Part No.92AH3398
Product RangeIE4010 Series
Technical Datasheet
No. of Ports28Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit PoE+ Ethernet
Ethernet Switch MountingRack
Port TypesSFP x 4, PoE/PoE+ x 24
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeIE4010 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Gigabit PoE+ Ethernet
Port Types
SFP x 4, PoE/PoE+ x 24
Input Voltage Type
VAC / VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
IE4010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate