Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1199Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K2190
Your Part Number
1,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.794 |
| 25+ | $0.732 |
| 50+ | $0.683 |
| 100+ | $0.606 |
| 250+ | $0.543 |
| 500+ | $0.491 |
| 1000+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1199LF is an Incandescent Lamp with lead-free wedge base, suitable for signalisation. It has 10000 hours of life.
- 40A Nominal current
- 3.8Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 1/2
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
