Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No16/50SBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23M8345
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.858 |
| 10+ | $0.694 |
| 100+ | $0.485 |
| 500+ | $0.427 |
| 1000+ | $0.378 |
| 2500+ | $0.316 |
| 10000+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No16/50SBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23M8345
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating500µA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 16/50SB
1 Product Found
Product Overview
The 16/50SB is a standard brightness Neon Lamp with wire leads.
- Life up to 50000hrs
- -50 to 160°C Operating temperature range
Applications
Lighting, Signalling
Technical Specifications
Supply Voltage
250V
Mounting Hole Dia
-
Current Rating
500µA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
