Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010051Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54M1957
Your Part Number
792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $6.230 |
| 25+ | $5.850 |
| 50+ | $5.420 |
| 100+ | $5.310 |
| 250+ | $5.200 |
| 500+ | $5.090 |
| 1000+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010051Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54M1957
Technical Datasheet
LED ColorGreen
Operating Voltage2.4VDC
Mounting Hole Dia8mm
Forward Current If30mA
Forward Voltage2.2V
IP / NEMA RatingNot Rated
Luminous Intensity8mcd
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Forward Voltage
2.2V
Luminous Intensity
8mcd
SVHC
No SVHC (21-Jan-2025)
Operating Voltage
2.4VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
