Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1938035WMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6735
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.630 |
| 5+ | $17.550 |
| 10+ | $16.270 |
| 25+ | $15.800 |
| 50+ | $15.330 |
| 100+ | $14.870 |
| 250+ | $14.400 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1938035WMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6735
Technical Datasheet
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If14mA
Luminous Intensity650mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1938035WM is a white panel-mount LED Indicator for a 16mm mounting hole, manufactured with high brightness coloured diffused 10mm flat lens. This LED or lens is fitted in high quality satin chrome standard bezel with resistor and a half-wave rectifier. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Color
White
Mounting Hole Dia
16mm
Luminous Intensity
650mcd
Product Range
-
Operating Voltage
24V
Forward Current If
14mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
