Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500230Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M6156
Your Part Number
161 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500230Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M6156
Technical Datasheet
LED ColorRed
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity22mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19500230 is a panel-mount red LED Indicator with isolating spacer. Satin chrome bezel and maximum 3mA current at 130VAC voltage and gap between LED and bezel, gap between bezel and front plate sealed to IP67 degree protection when using the supplied gasket.
- -20 to +60°C Ambient temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
22mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
