Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19540354Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54M2210
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.330 |
Price for:Each
Minimum: 1
Multiple: 1
$63.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19540354Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54M2210
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia22mm
Forward Current / ColorR 26mA, Y 50mA, G 24mA
Operating Voltage / ColorR 24V, Y 24V, G 24V
Luminous Intensity / ColorR 51mcd, Y 120mcd, G 192mcd
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19540354 is a panel-mount red/green/yellow Multi-colour LED Indicator with satin chrome bezel and maximum 26/24/50mA current at 24VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to +60°C Ambient temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 26mA, Y 50mA, G 24mA
Luminous Intensity / Color
R 51mcd, Y 120mcd, G 192mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
22mm
Operating Voltage / Color
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
