Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19710352Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K6753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $11.140 |
| 25+ | $10.920 |
| 50+ | $10.700 |
| 100+ | $10.470 |
Price for:Each
Minimum: 20
Multiple: 20
$222.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19710352Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K6753
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia19mm
Forward Current If16mA
Luminous Intensity1cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
19mm
Luminous Intensity
1cd
Product Range
-
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
