Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6342002505RCopy
Newark Part No.38Y9565
Your Part Number
No Longer Available
Product Overview
The 6342002505R is a red panel-mount LED Ultralite Indicator with long (LED) life operation. It is push fit or uses mounting clip (217-910-19).
- 12.7mm Panel cut-out required
- 85°C Temperature rating
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
5VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
