Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No790Copy
Newark Part No.23M9413
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No790Copy
Newark Part No.23M9413
Technical Datasheet
Supply Voltage48V
Lamp Base TypeMidget Groove / S5.7s
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 790 is an Incandescent Lamp with nickel plated midget groove base and CC-2F filament.
- 25mA Nominal current
- 2.5Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
48V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
5000h
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
Midget Groove / S5.7s
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
