Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM85Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9906
Your Part Number
1,150 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.925 |
| 25+ | $0.875 |
| 50+ | $0.833 |
| 100+ | $0.762 |
| 250+ | $0.707 |
| 500+ | $0.629 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM85Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9906
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWedge
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM85 is a 28V Incandescent Lamp with T-1 3/4 wedge base and C-2F filament. This lamp features 7000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
