Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG573Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92K0301
Your Part Number
419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.820 |
| 25+ | $1.630 |
| 50+ | $1.440 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.150 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G573-5 is an Incandescent Lamp with nickel plated brass medium Edison screw base and C-2V filament.
- 93mA Nominal current
- 5Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
G-3 1/2
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
0.47
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
