Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW577-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K1386
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.560 |
| 25+ | $1.500 |
| 50+ | $1.460 |
| 100+ | $1.320 |
| 250+ | $1.200 |
| 500+ | $1.070 |
| 1000+ | $0.823 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW577-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K1386
Technical Datasheet
Supply Voltage12V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP1.19
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W577-5 is a 12V Incandescent Lamp with T-3 1/4 miniature bayonet base and C-2F filament. This lamp features 4000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
1.19
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
