Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoHZ025Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5157
Product RangeI-Safe Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.010 |
| 10+ | $201.210 |
| 25+ | $190.230 |
| 50+ | $184.750 |
| 100+ | $179.260 |
Price for:Each
Minimum: 1
Multiple: 1
$214.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoHZ025Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5157
Product RangeI-Safe Series
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output230lm
Beam Effective Distance160m
Power SourceAA Batteries x 3
Flashlight Body Material-
Product RangeI-Safe Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
230lm
Power Source
AA Batteries x 3
Product Range
I-Safe Series
Light Source
LED
Beam Effective Distance
160m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
