Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoHZ050Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5158
Product RangeI-Safe Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.310 |
| 25+ | $106.070 |
| 50+ | $103.710 |
| 100+ | $100.890 |
| 250+ | $98.050 |
Price for:Each
Minimum: 1
Multiple: 1
$110.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoHZ050Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5158
Product RangeI-Safe Series
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output270lm
Beam Effective Distance89m
Power SourceAA Batteries x 3
Flashlight Body Material-
Product RangeI-Safe Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
270lm
Power Source
AA Batteries x 3
Product Range
I-Safe Series
Light Source
LED
Beam Effective Distance
89m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
