Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603USB-601MLCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel31Y5345RL
Cut Tape31Y5345
Product Range0603USB Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.786 |
| 100+ | $0.620 |
| 250+ | $0.574 |
| 500+ | $0.544 |
| 1000+ | $0.498 |
| 5000+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-601MLCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel31Y5345RL
Cut Tape31Y5345
Product Range0603USB Series
Technical Datasheet
DC Current Rating500mA
Inductance37nH
DC Resistance Max0.109ohm
Product Range0603USB Series
Common Mode Filter Case1.52mm x 0.76mm x 1.07mm
Impedance60ohm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.109ohm
Common Mode Filter Case
1.52mm x 0.76mm x 1.07mm
Inductor Case / Package
-
Product Width
0.76mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
37nH
Product Range
0603USB Series
Impedance
60ohm
Product Length
1.52mm
Product Height
1.07mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
