Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USB-372MLBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel31Y5352RL
Cut Tape31Y5352
Product Range0805USB Series
Your Part Number
1,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $1.190 |
| 100+ | $1.090 |
| 250+ | $0.983 |
| 500+ | $0.895 |
| 1000+ | $0.755 |
| 5000+ | $0.654 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USB-372MLBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel31Y5352RL
Cut Tape31Y5352
Product Range0805USB Series
Technical Datasheet
DC Current Rating500mA
Inductance189nH
DC Resistance Max0.32ohm
Product Range0805USB Series
Common Mode Filter Case2.03mm x 1.27mm x 1.65mm
Impedance370ohm
Inductor Case / Package-
Product Length2.03mm
Product Width1.27mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.32ohm
Common Mode Filter Case
2.03mm x 1.27mm x 1.65mm
Inductor Case / Package
-
Product Width
1.27mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
189nH
Product Range
0805USB Series
Impedance
370ohm
Product Length
2.03mm
Product Height
1.65mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
