Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-12NJLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W5215RL
Cut Tape69W5215
Product Range0806SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.270 | $11.35 |
| Total Price | $11.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.270 |
| 10+ | $1.960 |
| 15+ | $1.900 |
| 25+ | $1.830 |
| 50+ | $1.620 |
| 125+ | $1.410 |
| 250+ | $1.380 |
| 500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-12NJLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W5215RL
Cut Tape69W5215
Product Range0806SQ Series
Technical Datasheet
Inductance12.3nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max8000µohm
Self Resonant Frequency4.8GHz
Product Length1.93mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12.3nH
Product Range
0806SQ Series
DC Resistance Max
8000µohm
Product Length
1.93mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.8GHz
Product Width
1.829mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
