Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1008LS-182XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5077RL
Cut Tape14AM5077
Product Range1008LS Series
Your Part Number
1,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.420 | $7.10 |
| Total Price | $7.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 25+ | $1.290 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.826 |
| 1000+ | $0.793 |
| 5000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-182XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5077RL
Cut Tape14AM5077
Product Range1008LS Series
Inductance1.8µH
DC Resistance Max0.84ohm
Self Resonant Frequency170MHz
DC Current Rating600mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
170MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.84ohm
DC Current Rating
600mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
