Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMECCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel99W1543
Re-Reel99W1542RL
Cut Tape99W1542
Product Range1010VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.370 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.971 |
| 1000+ | $0.899 |
| 5000+ | $0.849 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.020 |
| 750+ | $0.971 |
| 1250+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMECCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel99W1543
Re-Reel99W1542RL
Cut Tape99W1542
Product Range1010VS Series
Technical Datasheet
Inductance23.5nH
RMS Current (Irms)26A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max1200µohm
Self Resonant Frequency923MHz
Product Length10mm
Product Width10mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
23.5nH
Product Range
1010VS Series
DC Resistance Max
1200µohm
Product Length
10mm
Product Height
3.6mm
RMS Current (Irms)
26A
Inductance Tolerance
± 20%
Self Resonant Frequency
923MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
