Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-36NGEDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99W1561
Product Range1111SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 600+ | $2.130 |
| 1800+ | $2.020 |
| 3000+ | $1.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-36NGEDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99W1561
Product Range1111SQ Series
Technical Datasheet
Inductance36nH
RMS Current (Irms)4.8A
Product Range1111SQ Series
Inductance Tolerance± 2%
DC Resistance Max9800µohm
Self Resonant Frequency2.3GHz
Product Length2.92mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36nH
Product Range
1111SQ Series
DC Resistance Max
9800µohm
Product Length
2.92mm
Product Height
2.79mm
RMS Current (Irms)
4.8A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.3GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
