Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1206USB-102MLBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel31Y5710RL
Cut Tape31Y5710
Product Range1206USB Series
Your Part Number
11 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $1.390 |
| 100+ | $1.260 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.873 |
| 5000+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-102MLBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel31Y5710RL
Cut Tape31Y5710
Product Range1206USB Series
Technical Datasheet
DC Current Rating850mA
Inductance66nH
DC Resistance Max0.14ohm
Product Range1206USB Series
Common Mode Filter Case3.2mm x 1.6mm x 1.83mm
Impedance100ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
850mA
DC Resistance Max
0.14ohm
Common Mode Filter Case
3.2mm x 1.6mm x 1.83mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
66nH
Product Range
1206USB Series
Impedance
100ohm
Product Length
3.2mm
Product Height
1.83mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
