Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1606-9GLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5690RL
Cut Tape69W5690
Product RangeMicro Spring 1606 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 25+ | $1.840 |
| 100+ | $1.420 |
| 250+ | $1.390 |
| 500+ | $1.310 |
| 1000+ | $1.240 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1606-9GLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5690RL
Cut Tape69W5690
Product RangeMicro Spring 1606 Series
Technical Datasheet
Inductance9.85nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 1606 Series
Inductance Tolerance± 2%
DC Resistance Max0.013ohm
Self Resonant Frequency5.2GHz
Product Length4.19mm
Product Width3.43mm
Product Height1.58mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
9.85nH
Product Range
Micro Spring 1606 Series
DC Resistance Max
0.013ohm
Product Length
4.19mm
Product Height
1.58mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
