Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-223NRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel66AH1814RL
Cut Tape66AH1814
Product Range1812CAN Series
Your Part Number
346 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $2.270 |
| 100+ | $1.800 |
| 250+ | $1.750 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-223NRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel66AH1814RL
Cut Tape66AH1814
Product Range1812CAN Series
Technical Datasheet
DC Current Rating400mA
Inductance22µH
DC Resistance Max0.4ohm
Product Range1812CAN Series
Impedance-
Common Mode Filter Case4.95mm x 3.18mm x 3mm
Inductor Case / Package-
Product Length4.95mm
Product Width3.18mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.4ohm
Impedance
-
Inductor Case / Package
-
Product Width
3.18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
22µH
Product Range
1812CAN Series
Common Mode Filter Case
4.95mm x 3.18mm x 3mm
Product Length
4.95mm
Product Height
3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
