Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-R10JLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel04X9569
Re-Reel69W5801RL
Cut Tape69W5801
Product RangeMidi Spring 1812SMS Series
Your Part Number
461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 25+ | $1.700 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.220 |
| 1000+ | $1.140 |
| 5000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1500+ | $1.140 |
| 2500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-R10JLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel04X9569
Re-Reel69W5801RL
Cut Tape69W5801
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)1.7A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 5%
DC Resistance Max0.0123ohm
Self Resonant Frequency1.2GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
0.0123ohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
1.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.2GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
