Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoA04TJLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96W6809
Re-Reel69W1205RL
Cut Tape69W1205
Product RangeMini Spring AxxT Series
Your Part Number
971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.630 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
| 5000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.160 |
| 2100+ | $1.070 |
| 3500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA04TJLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96W6809
Re-Reel69W1205RL
Cut Tape69W1205
Product RangeMini Spring AxxT Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 5%
DC Resistance Max3400µohm
Self Resonant Frequency3.3GHz
Product Length3.94mm
Product Width4.45mm
Product Height3.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12.5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
3400µohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.3GHz
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
