Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC319-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W1677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.270 |
| 5+ | $90.550 |
| 10+ | $85.820 |
| 25+ | $80.140 |
| 50+ | $78.790 |
| 100+ | $74.910 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$95.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC319-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W1677
Technical Datasheet
Inductor Kit TypeAir Core Inductors Design Kit
Range of Inductance Values90nH to 538nH
No. of Items in Kit96
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Air Core Inductors Design Kit
Range of Inductance Values
90nH to 538nH
Product Range
-
Kit Contents
96-Pcs of 12 Values 90nH to 558nH ± 2% Tolerance Air Core Inductors
No. of Items in Kit
96
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
