Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC332Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y0617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.270 |
| 5+ | $90.550 |
| 10+ | $85.820 |
| 25+ | $80.140 |
| 50+ | $78.790 |
| 100+ | $74.910 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$95.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC332Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y0617
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values4.7µH to 1000µH
No. of Items in Kit48
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
4.7µH to 1000µH
Product Range
-
Kit Contents
48 Pcs of 16 Values 4.7µH to 1000µH LPO2506 Series Power Wafer Inductors
No. of Items in Kit
48
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
