Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCDF10000LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AJ0690RL
Cut Tape25AJ0690
Product RangeCDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 25+ | $5.130 |
| 100+ | $4.590 |
| 250+ | $4.530 |
| 500+ | $4.270 |
| 1000+ | $4.160 |
| 5000+ | $4.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCDF10000LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AJ0690RL
Cut Tape25AJ0690
Product RangeCDF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
DC Resistance Max0.25ohm
Product RangeCDF Series
Impedance520ohm
Common Mode Filter Case9.2mm x 9.2mm x 4.2mm
Product Length9.2mm
Product Width9.2mm
Product Height4.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.25ohm
Impedance
520ohm
Product Length
9.2mm
Product Height
4.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
5µH
Product Range
CDF Series
Common Mode Filter Case
9.2mm x 9.2mm x 4.2mm
Product Width
9.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
