Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCDF8000LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AJ4440RL
Cut Tape29AJ4440
Product RangeCDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.370 | $6.37 |
| Total Price | $6.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 25+ | $5.010 |
| 100+ | $4.060 |
| 250+ | $3.960 |
| 500+ | $3.750 |
| 1000+ | $3.640 |
| 5000+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCDF8000LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AJ4440RL
Cut Tape29AJ4440
Product RangeCDF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
DC Resistance Max0.25ohm
Product RangeCDF Series
Impedance630ohm
Inductor Case / Package-
Product Length8mm
Product Width8mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.25ohm
Impedance
630ohm
Product Length
8mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
5µH
Product Range
CDF Series
Inductor Case / Package
-
Product Width
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
