Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCF2805-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0421RL
Cut Tape34AH0421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.180 | $8.18 |
| Total Price | $8.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 25+ | $6.140 |
| 50+ | $5.860 |
| 100+ | $5.640 |
| 250+ | $5.420 |
| 500+ | $5.120 |
| 5000+ | $4.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCF2805-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0421RL
Cut Tape34AH0421
Technical Datasheet
DC Current Rating6.8A
Inductance630µH
DC Resistance Max0.014ohm
Product Range-
Impedance3.64kohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length31mm
Product Width26mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
6.8A
DC Resistance Max
0.014ohm
Impedance
3.64kohm
Inductor Case / Package
-
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
630µH
Product Range
-
Common Mode Filter Case
-
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
